
12.87148 | |
|---|---|
DigiKey Part Number | 4983-12.87148TR-ND - Tape & Reel (TR) 4983-12.87148CT-ND - Cut Tape (CT) 4983-12.87148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87148 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | -0.035ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.56300 | €5.63 |
| 25 | €0.53200 | €13.30 |
| 50 | €0.51020 | €25.51 |
| 100 | €0.48910 | €48.91 |
| 250 | €0.46248 | €115.62 |
| 500 | €0.44336 | €221.68 |
| 1,000 | €0.42502 | €425.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.39751 | €1,192.53 |
| 6,000 | €0.38109 | €2,286.54 |
| 9,000 | €0.37181 | €3,346.29 |
| 15,000 | €0.36043 | €5,406.45 |
| 21,000 | €0.35314 | €7,415.94 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79300 |

