
12.87131 | |
|---|---|
DigiKey Part Number | 4983-12.87131TR-ND - Tape & Reel (TR) 4983-12.87131CT-ND - Cut Tape (CT) 4983-12.87131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87131 |
Description | 32.768KHZ CRYSTAL PLASTIC SMD 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x1.5) | |
Size / Dimension | 0.276" L x 0.059" W (7.00mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.47600 | €4.76 |
| 25 | €0.45080 | €11.27 |
| 50 | €0.43180 | €21.59 |
| 100 | €0.41390 | €41.39 |
| 250 | €0.39148 | €97.87 |
| 500 | €0.37528 | €187.64 |
| 1,000 | €0.35975 | €359.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.33645 | €1,009.35 |
| 6,000 | €0.32255 | €1,935.30 |
| 9,000 | €0.31469 | €2,832.21 |
| 15,000 | €0.30506 | €4,575.90 |
| 21,000 | €0.29888 | €6,276.48 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.67100 |