
12.87118 | |
|---|---|
DigiKey Part Number | 4983-12.87118TR-ND - Tape & Reel (TR) 4983-12.87118CT-ND - Cut Tape (CT) 4983-12.87118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87118 |
Description | 32.768KHZ QUARTZ WATCH CRYSTAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 51 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | -0.034ppm, ±0.006ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 51 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.323" L x 0.150" W (8.20mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.46600 | €4.66 |
| 25 | €0.44000 | €11.00 |
| 50 | €0.42180 | €21.09 |
| 100 | €0.40430 | €40.43 |
| 250 | €0.38240 | €95.60 |
| 500 | €0.36656 | €183.28 |
| 1,000 | €0.35140 | €351.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.32864 | €985.92 |
| 6,000 | €0.31506 | €1,890.36 |
| 9,000 | €0.30738 | €2,766.42 |
| 15,000 | €0.29798 | €4,469.70 |
| 21,000 | €0.29194 | €6,130.74 |
| 30,000 | €0.28568 | €8,570.40 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.64660 |