
12.87114 | |
|---|---|
DigiKey Part Number | 4983-12.87114TR-ND - Tape & Reel (TR) 4983-12.87114CT-ND - Cut Tape (CT) 4983-12.87114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87114 |
Description | Cystal 32.7680Khz 12.5pF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | 12.87114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | -0.034ppm, ±0.006ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.323" L x 0.150" W (8.20mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.55900 | €5.59 |
| 25 | €0.52800 | €13.20 |
| 50 | €0.50620 | €25.31 |
| 100 | €0.48520 | €48.52 |
| 250 | €0.45884 | €114.71 |
| 500 | €0.43986 | €219.93 |
| 1,000 | €0.42165 | €421.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.39436 | €1,183.08 |
| 6,000 | €0.37806 | €2,268.36 |
| 9,000 | €0.36885 | €3,319.65 |
| 15,000 | €0.35757 | €5,363.55 |
| 21,000 | €0.35033 | €7,356.93 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79300 |