
12.85569 | |
|---|---|
DigiKey Part Number | 4983-12.85569TR-ND - Tape & Reel (TR) 4983-12.85569CT-ND - Cut Tape (CT) 4983-12.85569DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85569 |
Description | CYSTAL 27.120MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.43900 | €4.39 |
| 25 | €0.41560 | €10.39 |
| 50 | €0.39820 | €19.91 |
| 100 | €0.38180 | €38.18 |
| 250 | €0.36108 | €90.27 |
| 500 | €0.34614 | €173.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.33181 | €331.81 |
| 2,000 | €0.31809 | €636.18 |
| 3,000 | €0.31033 | €930.99 |
| 5,000 | €0.30082 | €1,504.10 |
| 7,000 | €0.29472 | €2,063.04 |
| 10,000 | €0.28839 | €2,883.90 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.62220 |