
FFC3B07-30-T | |
|---|---|
DigiKey Part Number | 2073-FFC3B07-30-TTR-ND - Tape & Reel (TR) 2073-FFC3B07-30-TCT-ND - Cut Tape (CT) 2073-FFC3B07-30-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3B07-30-T |
Description | CONN FFC FPC BOTTOM 30POS 1MM RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC3B07-30-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.38300 | €3.83 |
| 25 | €0.35880 | €8.97 |
| 50 | €0.34140 | €17.07 |
| 100 | €0.32500 | €32.50 |
| 250 | €0.30464 | €76.16 |
| 500 | €0.29010 | €145.05 |
| 1,000 | €0.27623 | €276.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.26304 | €526.08 |
| 4,000 | €0.25048 | €1,001.92 |
| 6,000 | €0.24342 | €1,460.52 |
| 10,000 | €0.23480 | €2,348.00 |
| 14,000 | €0.22930 | €3,210.20 |
| 20,000 | €0.22360 | €4,472.00 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54900 |





