


CABLE 272 RF-0050-A-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE272RF-0050-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 272 RF-0050-A-1 |
Description | COAX CBL MHF1 TO BNC 1.9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to BNC RG-174 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 272 RF-0050-A-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | I-PEX MHF1 to BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | IP Rated Unmated | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Base Product Number |







