
CAB463RF-0100-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB463RF-0100-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB463RF-0100-A-1 |
Description | COAX CBL MHF1 TO RP-SMA 3.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Rear Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.02000 | €12.02 |
| 10 | €10.22000 | €102.20 |
| 25 | €9.57920 | €239.48 |
| 50 | €9.12180 | €456.09 |
| 100 | €8.68660 | €868.66 |
| 250 | €8.14308 | €2,035.77 |
| 500 | €7.75480 | €3,877.40 |
| 1,000 | €7.38515 | €7,385.15 |
| Unit Price without VAT: | €12.02000 |
|---|---|
| Unit Price with VAT: | €14.66440 |
