05-28-A-0127-A-4-06-4-T-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 0
Unit Price: €0.76038
Datasheet

Parametric Equivalent


GCT
In Stock: 426
Unit Price: €1.13000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,771
Unit Price: €3.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €1.93155
Datasheet

Parametric Equivalent


Molex
In Stock: 994
Unit Price: €1.53000
Datasheet

Parametric Equivalent


Molex
In Stock: 30
Unit Price: €2.23000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €3.44519
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €2.20891
Datasheet
New Product
28 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-28-A-0127-A-4-06-4-T-HF

DigiKey Part Number
2073-05-28-A-0127-A-4-06-4-T-HF-ND
Manufacturer
Manufacturer Product Number
05-28-A-0127-A-4-06-4-T-HF
Description
0.5MM PITCH FLAT FLEX CABLE, 28
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
28
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1,000€0.78997€789.97
Unit Price without VAT:€0.78997
Unit Price with VAT:€0.96376