
LMW78_24-0.3R | |
|---|---|
DigiKey Part Number | 3182-LMW78_24-0.3R-ND |
Manufacturer | |
Manufacturer Product Number | LMW78_24-0.3R |
Description | DC-DC STEP DOWN REGULATORS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 24V 300mA 36V - 90V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 90V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.19000 | €4.19 |
| 5 | €4.03400 | €20.17 |
| 10 | €3.97000 | €39.70 |
| 44 | €3.83341 | €168.67 |
| 88 | €3.77125 | €331.87 |
| 132 | €3.73523 | €493.05 |
| 264 | €3.67447 | €970.06 |
| 528 | €3.61464 | €1,908.53 |
| Unit Price without VAT: | €4.19000 |
|---|---|
| Unit Price with VAT: | €5.11180 |
