Process, Temperature Controller (RTD, Voltage, Current, Type B,C, E, J, K, P, R, S, T) 90 ~ 264VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC-9300-412100

DigiKey Part Number
5710-FDC-9300-412100-ND
Manufacturer
Manufacturer Product Number
FDC-9300-412100
Description
CONTROL TEMP/PROC 90-264V PANEL
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Voltage, Current, Type B,C, E, J, K, P, R, S, T) 90 ~ 264VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
FDC-9300-412100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Design Controls
Series
Packaging
Retail Package
Part Status
Active
Type
Process, Temperature Controller (RTD, Voltage, Current, Type B,C, E, J, K, P, R, S, T)
Input Range
-250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV
Output Type
Voltage (External SSR), Relay
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4
Display Type
LED - Green, Red Characters
Display Characters - Height
0.394" (10.00mm), 0.315" (8.00mm)
Voltage - Supply
90 ~ 264VAC
Panel Cutout Dimensions
Rectangular - 45.50mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Auto-Tuning, Sensor Fault Detection, Alarm Signaling
Operating Temperature
-10°C ~ 50°C
Weight
0.331 lb (150.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Future Design Controls
A separate €73.15 flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€270.23000€270.23
6€261.62167€1,569.73
11€256.45909€2,821.05
16€242.68938€3,883.03
26€229.78038€5,974.29
Unit Price without VAT:€270.23000
Unit Price with VAT:€329.68060