
FDC-8300-41110000 | |
|---|---|
DigiKey Part Number | 5710-FDC-8300-41110000-ND |
Manufacturer | |
Manufacturer Product Number | FDC-8300-41110000 |
Description | CONTROL TEMP RELAY OUT 90-264V |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) 90 ~ 264VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) | |
Input Range | -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | |
Output Type | Relay (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Green, Red Characters | |
Display Characters - Height | 0.394" (10.00mm), 0.315" (8.00mm) | |
Voltage - Supply | 90 ~ 264VAC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Features | 2nd Analog Input, Event Input, Auto-Tuning, Sensor Fault Detection, Alarm Signaling | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.573 lb (259.91 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €324.45000 | €324.45 |
| 6 | €314.98000 | €1,889.88 |
| 11 | €308.95545 | €3,398.51 |
| 16 | €292.60375 | €4,681.66 |
| 26 | €276.25269 | €7,182.57 |
| Unit Price without VAT: | €324.45000 |
|---|---|
| Unit Price with VAT: | €395.82900 |