
FT8260-RT | |
|---|---|
DigiKey Part Number | 1219-1163-2-ND - Tape & Reel (TR) 1219-1163-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FT8260-RT |
Description | IC LED DRIVER OFFL SOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | FT8260-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fremont Micro Devices Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9.6V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.22500 | €2.25 |
| 25 | €0.20000 | €5.00 |
| 100 | €0.17280 | €17.28 |
| 250 | €0.15980 | €39.95 |
| 500 | €0.15194 | €75.97 |
| 1,000 | €0.14550 | €145.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | €0.13363 | €801.78 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40260 |