PYF14A-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYF14A-E

DigiKey Part Number
5785-PYF14A-E-ND
Manufacturer
Manufacturer Product Number
PYF14A-E
Description
Relay Socket 14 Pins ,DIN Rail
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Franjobaim
Series
Packaging
Case
Part Status
Active
Type
Socket
Number of Positions
14
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
-
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Franjobaim
A separate shipping fee may apply.
All prices are in USD
Case
QuantityUnit PriceExt Price
1$9.29000$9.29
5$9.10400$45.52
10$8.92200$89.22
25$8.74360$218.59
50$8.56880$428.44
100$7.54050$754.05
Unit Price without VAT:$9.29000
Unit Price with VAT:$11.33380