General Purpose Relay DPDT (2 Form C) 12VDC Coil Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR-AS12-BM-14

DigiKey Part Number
5785-FR-AS12-BM-14-ND
Manufacturer
Manufacturer Product Number
FR-AS12-BM-14
Description
Franjobaim Electronics Power Rel
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
30 A
Coil Current
75 A
Coil Type
Non Latching
Features
-
Termination Style
Wire Leads
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-40° ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CE
Relay Type
Grade
-
Coil Resistance
57.6 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 773
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Franjobaim
A separate €50.78 flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
50€2.52060€126.03
100€2.44740€244.74
500€2.28418€1,142.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.52060
Unit Price with VAT:€3.07513