Similar



HEP-150-12A | |
|---|---|
DigiKey Part Number | 1866-2258-ND |
Manufacturer | |
Manufacturer Product Number | HEP-150-12A |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 305 VAC, 127 ~ 431 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HEP-150-12A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 127 ~ 431 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 91.5% | |
Operating Temperature | -55°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP65, PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.98" L x 2.68" W x 1.53" H (228.0mm x 68.0mm x 38.8mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €74.21000 | €74.21 |
| 5 | €70.61800 | €353.09 |
| 10 | €67.56800 | €675.68 |
| 25 | €65.59400 | €1,639.85 |
| Unit Price without VAT: | €74.21000 |
|---|---|
| Unit Price with VAT: | €90.53620 |
