
TSD-S1KH1-A1G2 | |
|---|---|
DigiKey Part Number | 1785-TSD-S1KH1-A1G2-ND |
Manufacturer | |
Manufacturer Product Number | TSD-S1KH1-A1G2 |
Description | TXRX SFP 4.25GBPS 850NM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 4.25Gbps 850nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Formerica Optoelectronics Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 4.25Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.09000 | €47.09 |
| 10 | €38.97700 | €389.77 |
| 100 | €34.30490 | €3,430.49 |
| Unit Price without VAT: | €47.09000 |
|---|---|
| Unit Price with VAT: | €57.44980 |