
E70GE1-RW780-R | |
|---|---|
DigiKey Part Number | 2632-E70GE1-RW780-R-ND |
Manufacturer | |
Manufacturer Product Number | E70GE1-RW780-R |
Description | 7.0" TFT RGB SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit/24-Bit RGB 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 156.68mm W x 88.52mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | 16-Bit/18-Bit/24-Bit RGB | |
Controller Type | EK9716 + EK73002 | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €110.07000 | €110.07 |
| 10 | €105.04300 | €1,050.43 |
| 25 | €98.49640 | €2,462.41 |
| 50 | €91.52620 | €4,576.31 |
| 100 | €84.96220 | €8,496.22 |
| Unit Price without VAT: | €110.07000 |
|---|---|
| Unit Price with VAT: | €134.28540 |
