FDPF16N50UT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,685
Unit Price: €2.43000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 373
Unit Price: €1.27485
Datasheet
N-Channel 500 V 15A (Tc) 38.5W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDPF16N50UT

DigiKey Part Number
488-FDPF16N50UT-ND
Manufacturer
Manufacturer Product Number
FDPF16N50UT
Description
MOSFET N-CH 500V 15A TO220F
Customer Reference
Detailed Description
N-Channel 500 V 15A (Tc) 38.5W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1945 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
38.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-220F-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
480mOhm @ 7.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STF13NK50ZSTMicroelectronics1,685497-STF13NK50Z-ND€2.43000Similar
FDPF16N50UTRochester Electronics, LLC3732156-FDPF16N50UT-ND€1.27485Parametric Equivalent
Obsolete
Marketplace Stock: 6,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,000In Stock
Ships from Flip Electronics