Solid State Drive (SSD) FLASH - NAND (TLC) 128GB mSATA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSE128GBE-M500

DigiKey Part Number
3052-FSSE128GBE-M500-ND
Manufacturer
Manufacturer Product Number
FSSE128GBE-M500
Description
INSPIRE MSATA SSD 128GB 3D TLC D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB mSATA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Box
Part Status
Active
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
-
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€116.12000€116.12
10€107.03700€1,070.37
25€103.50440€2,587.61
66€99.84545€6,589.80
Manufacturers Standard Package
Unit Price without VAT:€116.12000
Unit Price with VAT:€141.66640