Isolated Module DC DC Converter 1 Output 6V 6A 36V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKU4317VEPI

DigiKey Part Number
2166-PKU4317VEPI-ND
Manufacturer
Manufacturer Product Number
PKU4317VEPI
Description
DC DC CONVERTER 6V 36W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 6V 6A 36V - 72V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
36 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
91.1%
Mounting Type
Through Hole
Package / Case
Sixteenth Brick
Size / Dimension
1.30" L x 0.90" W x 0.30" H (33.0mm x 22.9mm x 7.5mm)
Supplier Device Package
Sixteenth Brick
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 3/31/2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
150€21.82600€3,273.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€21.82600
Unit Price with VAT:€26.62772