
PKM7115APIPLHS | |
|---|---|
DigiKey Part Number | 2166-PKM7115APIPLHS-ND |
Manufacturer | |
Manufacturer Product Number | PKM7115APIPLHS |
Description | DC DC CONVERTER 15V 100W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 6.67A 66V - 160V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Railway |
Mfr | Features Adjustable Output, Heat Sink, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 115°C (With Derating) |
Packaging Tray | Efficiency 90% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 1.01" H (57.9mm x 36.8mm x 25.6mm) |
Voltage - Input (Min) 66V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 160V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, CSA, EN, IEC, TUV, UL |
Current - Output (Max) 6.67A | Standard Number 50155; 62368-1 |
Power (Watts) 100 W | Base Product Number |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | €102.53500 | €11,073.78 |
| Unit Price without VAT: | €102.53500 |
|---|---|
| Unit Price with VAT: | €125.09270 |