
PKM4613NHPI | |
|---|---|
DigiKey Part Number | 2166-PKM4613NHPI-ND |
Manufacturer | |
Manufacturer Product Number | PKM4613NHPI |
Description | DC DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 50A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 96.5% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.45" H (57.9mm x 36.8mm x 11.4mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €77.71000 | €77.71 |
| 5 | €74.80800 | €374.04 |
| 10 | €73.59300 | €735.93 |
| 25 | €72.01440 | €1,800.36 |
| 60 | €70.53517 | €4,232.11 |
| 120 | €69.38408 | €8,326.09 |
| Unit Price without VAT: | €77.71000 |
|---|---|
| Unit Price with VAT: | €94.80620 |