Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 108.3A 45V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4800106/005

DigiKey Part Number
2166-BMR4800106/005-ND
Manufacturer
Manufacturer Product Number
BMR4800106/005
Description
DC DC CONVERTER 12V 1300W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 108.3A 45V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Intermediate Bus Converter, Digital
Number of Outputs
1
Voltage - Input (Min)
45V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
108.3A
Power (Watts)
1300 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote On/Off
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
97.4%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€130.40000€130.40
5€125.53600€627.68
20€121.48350€2,429.67
40€119.50250€4,780.10
60€118.35850€7,101.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€130.40000
Unit Price with VAT:€159.08800