Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 90A 7.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4652010/001

DigiKey Part Number
2166-BMR4652010/001-ND
Manufacturer
Manufacturer Product Number
BMR4652010/001
Description
DC DC CONVERTER 0.6-1.8V 162W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 90A 7.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
90A
Power (Watts)
162 W
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 150°C (With Derating)
Efficiency
94.3%
Mounting Type
Through Hole
Package / Case
26-SIP Module
Size / Dimension
2.00" L x 0.37" W x 0.75" H (50.8mm x 9.5mm x 19.1mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€54.14000€54.14
5€52.12000€260.60
10€51.27400€512.74
25€50.17400€1,254.35
54€49.26667€2,660.40
108€48.46343€5,234.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€54.14000
Unit Price with VAT:€66.05080