
WFK 65 K 55,9 x 58 L Mini DC/DC | |
|---|---|
DigiKey Part Number | 5496-WFK65K55,9x58LMiniDC/DC-ND |
Manufacturer | |
Manufacturer Product Number | WFK 65 K 55,9 x 58 L Mini DC/DC |
Description | Thermally conductive foil made o |
Customer Reference | |
Detailed Description | Thermal Pad Red 55.90mm x 58.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Usage | Mini DC/DC | |
Type | - | |
Shape | Rectangular | |
Outline | 55.90mm x 58.00mm | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Color | Red | |
Thermal Resistivity | 0.09°C/W | |
Thermal Conductivity | 2.4W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.84000 | €13.84 |
| Unit Price without VAT: | €13.84000 |
|---|---|
| Unit Price with VAT: | €16.88480 |