
GS 220 C | |
|---|---|
DigiKey Part Number | 5496-GS220C-ND |
Manufacturer | |
Manufacturer Product Number | GS 220 C |
Description | Mica wafers GS 220 C |
Customer Reference | |
Detailed Description | Thermal Pad White, Off 11.00mm x 20.00mm Rectangular None |
Datasheet | Datasheet |
EDA/CAD Models | GS 220 C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Outline | 11.00mm x 20.00mm | |
Thickness | 0.0020" (0.051mm) | |
Material | Mica | |
Adhesive | None | |
Color | White, Off | |
Thermal Resistivity | 0.15°C/W | |
Thermal Conductivity | 0.4W/m-K | |
Shelf Life | - | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.05165 | €10.33 |
| Unit Price without VAT: | €0.05165 |
|---|---|
| Unit Price with VAT: | €0.06301 |