
AOS 3 P SL | |
|---|---|
DigiKey Part Number | 5496-AOS3PSL-ND |
Manufacturer | |
Manufacturer Product Number | AOS 3 P SL |
Description | Aluminium oxide wafers AOS 3 P S |
Customer Reference | |
Detailed Description | Thermal Pad 17.50mm x 20.50mm Rectangular None |
Datasheet | Datasheet |
EDA/CAD Models | AOS 3 P SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Outline | 17.50mm x 20.50mm | |
Thickness | 0.059" (1.50mm) | |
Material | Aluminum Oxide Ceramic | |
Adhesive | None | |
Color | - | |
Thermal Resistivity | 0.30°C/W | |
Thermal Conductivity | 25W/m-K | |
Shelf Life | - | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | €0.66250 | €10.60 |
| Unit Price without VAT: | €0.66250 |
|---|---|
| Unit Price with VAT: | €0.80825 |