
AKG 55 24 L 100 SA | |
|---|---|
DigiKey Part Number | 5496-AKG5524L100SA-ND |
Manufacturer | |
Manufacturer Product Number | AKG 55 24 L 100 SA |
Description | Aluminum case with guide rail |
Customer Reference | |
Detailed Description | Case Aluminum Black Cover Included 3.937" L x 2.165" W (100.00mm x 55.00mm) X 0.945" (24.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 3.937" L x 2.165" W (100.00mm x 55.00mm) | |
Height | 0.945" (24.00mm) | |
Area (L x W) | 8.53in² (55.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.00mm) | |
Features | Guide Grooves | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 0.213 lb (96.62 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.52000 | €14.52 |
| Unit Price without VAT: | €14.52000 |
|---|---|
| Unit Price with VAT: | €17.71440 |