
AKG 41 24 80 SA | |
|---|---|
DigiKey Part Number | 5496-AKG412480SA-ND |
Manufacturer | |
Manufacturer Product Number | AKG 41 24 80 SA |
Description | Aluminum case with guide rail |
Customer Reference | |
Detailed Description | Case Aluminum Black Cover Included 3.150" L x 1.625" W (80.00mm x 41.30mm) X 0.945" (24.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 3.150" L x 1.625" W (80.00mm x 41.30mm) | |
Height | 0.945" (24.00mm) | |
Area (L x W) | 5.12in² (33.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.00mm) | |
Features | Guide Grooves | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 0.159 lb (72.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.73000 | €9.73 |
| Unit Price without VAT: | €9.73000 |
|---|---|
| Unit Price with VAT: | €11.87060 |