
AKG 165 38 100 SA K | |
|---|---|
DigiKey Part Number | 5496-AKG16538100SAK-ND |
Manufacturer | |
Manufacturer Product Number | AKG 165 38 100 SA K |
Description | Aluminum case with guide rail |
Customer Reference | |
Detailed Description | Case Aluminum Black Cover Included 3.937" L x 6.496" W (100.00mm x 165.00mm) X 1.496" (38.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.079" (2.00mm) |
Part Status Active | Features Rail Mount For Eurocards |
Container Type Case | Ratings |
Size / Dimension 3.937" L x 6.496" W (100.00mm x 165.00mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Height 1.496" (38.00mm) | Weight 0.81 lb (367.41 g) |
Area (L x W) 25.6in² (165cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.13000 | €24.13 |
| Unit Price without VAT: | €24.13000 |
|---|---|
| Unit Price with VAT: | €29.43860 |