
AKG 105 42 160 LD ME | |
|---|---|
DigiKey Part Number | 5496-AKG10542160LDME-ND |
Manufacturer | |
Manufacturer Product Number | AKG 105 42 160 LD ME |
Description | Aluminum case with guide rail |
Customer Reference | |
Detailed Description | Case Aluminum Natural Cover Included 6.299" L x 4.112" W (160.00mm x 104.45mm) X 1.654" (42.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 6.299" L x 4.112" W (160.00mm x 104.45mm) | |
Height | 1.654" (42.00mm) | |
Area (L x W) | 26.0in² (168cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.079" (2.00mm) | |
Features | Rail Mount For Eurocards | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 0.86 lb (390.09 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.51000 | €25.51 |
| Unit Price without VAT: | €25.51000 |
|---|---|
| Unit Price with VAT: | €31.12220 |