
FTLX2672D327 | |
|---|---|
DigiKey Part Number | 775-1248-ND |
Manufacturer | |
Manufacturer Product Number | FTLX2672D327 |
Description | TXRX 1271NM/1331NM DFB, PIN, 10G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | - | |
Wavelength | - | |
Applications | - | |
Voltage - Supply | - | |
Connector Type | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €114.87000 | €114.87 |
| 10 | €98.56100 | €985.61 |
| Unit Price without VAT: | €114.87000 |
|---|---|
| Unit Price with VAT: | €140.14140 |

