Similar

FTLF1424P2BTR | |
|---|---|
DigiKey Part Number | FTLF1424P2BTR-ND |
Manufacturer | |
Manufacturer Product Number | FTLF1424P2BTR |
Description | TXRX 1310NM DFB 1X/2X/4X SFP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 4.25Gbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 4.25Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
