
FTLC9555NEPM | |
|---|---|
DigiKey Part Number | 775-FTLC9555NEPM-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC9555NEPM |
Description | FTLC9555 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 850nm 3.3V MTP® (MPO) Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 103.1Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | MTP® (MPO) | |
Mounting Type | Pluggable, QSFP28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €340.12000 | €680.24 |
| 10 | €327.03800 | €3,270.38 |
| Unit Price without VAT: | €340.12000 |
|---|---|
| Unit Price with VAT: | €414.94640 |