
FTE1411N1LNN | |
|---|---|
DigiKey Part Number | 775-FTE1411N1LNN-ND |
Manufacturer | |
Manufacturer Product Number | FTE1411N1LNN |
Description | TRANSCEIVER, 1310NM DFB, LONG-RE |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10.3Gbps 1310nm 3.3V Through Hole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10.3Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | Through Hole | |
Mounting Type | Through Hole |
