
011.03 | |
|---|---|
DigiKey Part Number | 2066-011.03-ND |
Manufacturer | |
Manufacturer Product Number | 011.03 |
Description | SENSOR OPT CYLINDER THREADED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €31.93300 | €319.33 |
| Unit Price without VAT: | €31.93300 |
|---|---|
| Unit Price with VAT: | €38.95826 |