
011.02 | |
|---|---|
DigiKey Part Number | 2066-011.02-ND |
Manufacturer | |
Manufacturer Product Number | 011.02 |
Description | SENSOR OPT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | User Defined | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €18.40900 | €184.09 |
| Unit Price without VAT: | €18.40900 |
|---|---|
| Unit Price with VAT: | €22.45898 |