
VMPA1-M1H-G-PI | |
|---|---|
DigiKey Part Number | 2171-VMPA1-M1H-G-PI-ND |
Manufacturer | |
Manufacturer Product Number | VMPA1-M1H-G-PI |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/3 Normally Closed Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded |
Series | For Use With/Related Products Solenoid Valve |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Solenoid Valve | Ingress Protection IP65 - Dust Tight, Water Resistant |
Function 5/3 Normally Closed | Operating Temperature -5°C ~ 50°C |
Operating Pressure -1 ~ 145 PSI (-0.1 ~ 10 bar) | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €159.31000 | €159.31 |
| Unit Price without VAT: | €159.31000 |
|---|---|
| Unit Price with VAT: | €194.35820 |

