
MS4-LR-1/4-D5-VS-DM2 | |
|---|---|
DigiKey Part Number | 2171-MS4-LR-1/4-D5-VS-DM2-ND |
Manufacturer | |
Manufacturer Product Number | MS4-LR-1/4-D5-VS-DM2 |
Description | PRESS REGULATOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Regulator G1/4 |
Datasheet | Datasheet |
Category | Pressure Regulation 4.4 ~ 58 PSI (0.3 ~ 4 bar) |
Manufacturer Festo Corporation | Flow Rate 555GPM (2100LPM) |
Series | Connection Method G1/4 |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Regulator | Flow Direction Left to Right |
Operating Pressure 11.6 ~ 203 PSI (0.8 ~ 14 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €64.38000 | €64.38 |
| Unit Price without VAT: | €64.38000 |
|---|---|
| Unit Price with VAT: | €78.54360 |