
HEP-1/2-D-MAXI | |
|---|---|
DigiKey Part Number | 2171-HEP-1/2-D-MAXI-ND |
Manufacturer | |
Manufacturer Product Number | HEP-1/2-D-MAXI |
Description | ON/OFF VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 3/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | 0 ~ 232 PSI (0 ~ 16 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas | |
Connection Method | Threaded G1/2" | |
For Use With/Related Products | Solenoid Valve | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €244.55000 | €244.55 |
| Unit Price without VAT: | €244.55000 |
|---|---|
| Unit Price with VAT: | €298.35100 |