
CPV10-M1H-3OLS-3GLS-M7-B-EX | |
|---|---|
DigiKey Part Number | 2171-CPV10-M1H-3OLS-3GLS-M7-B-EX-ND |
Manufacturer | |
Manufacturer Product Number | CPV10-M1H-3OLS-3GLS-M7-B-EX |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 x 3/2 Normally Closed/Normally Open Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 2 x 3/2 Normally Closed/Normally Open | |
Actuator Type | - | |
Operating Pressure | 0 ~ 145 PSI (0 ~ 10 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded M7 | |
For Use With/Related Products | Solenoid Valve | |
Mounting Type | Chassis Mount | |
Features | Supply Voltage 24VDC | |
Ingress Protection | IP50 - Dust Protected | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €533.49000 | €533.49 |
| Unit Price without VAT: | €533.49000 |
|---|---|
| Unit Price with VAT: | €650.85780 |