
SC6043 | |
|---|---|
DigiKey Part Number | 5328-SC6043-ND |
Manufacturer | |
Manufacturer Product Number | SC6043 |
Description | CONN PLUG CLAMP/SOLDER BNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 155°C |
Cable Group RG-174, 316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.45000 | €42.45 |
| 10 | €36.08500 | €360.85 |
| 25 | €33.82680 | €845.67 |
| 50 | €32.21300 | €1,610.65 |
| 100 | €30.67710 | €3,067.71 |
| 250 | €28.75940 | €7,189.85 |
| Unit Price without VAT: | €42.45000 |
|---|---|
| Unit Price with VAT: | €51.78900 |