
FMWGN1011 | |
|---|---|
DigiKey Part Number | 5328-FMWGN1011-ND |
Manufacturer | |
Manufacturer Product Number | FMWGN1011 |
Description | WG GUNN OSCILLATOR WR-28 UG-599/ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC RF Oscillator General Purpose 35GHz 5V Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | RF Oscillator | |
Frequency | 35GHz | |
RF Type | General Purpose | |
Secondary Attributes | 5V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4,645.84000 | €4,645.84 |
| Unit Price without VAT: | €4,645.84000 |
|---|---|
| Unit Price with VAT: | €5,667.92480 |