Parametric Equivalent
Parametric Equivalent

FMAT7704-06 | |
|---|---|
DigiKey Part Number | 5328-FMAT7704-06-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7704-06 |
Description | 6 DB FIXED ATTENUATOR BULKHEAD F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €603.15000 | €603.15 |
| 10 | €537.92700 | €5,379.27 |
| Unit Price without VAT: | €603.15000 |
|---|---|
| Unit Price with VAT: | €735.84300 |





