
FMAT7486-20 | |
|---|---|
DigiKey Part Number | 5328-FMAT7486-20-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7486-20 |
Description | 20 DB FIXED ATTENUATOR SMA MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 26.5 GHz 50 Ohms 20W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 26.5 GHz | |
Power (Watts) | 20W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €304.91000 | €304.91 |
| Unit Price without VAT: | €304.91000 |
|---|---|
| Unit Price with VAT: | €371.99020 |
