
FAN54005UCX | |
|---|---|
DigiKey Part Number | 2156-FAN54005UCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN54005UCX |
Description | IC BATT CHG LI-ION 1CELL 20WLCSP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-WLCSP (1.96x1.56) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | - | |
Charge Current - Max | 1.45A | |
Battery Pack Voltage | 4.5V | |
Voltage - Supply (Max) | 6V | |
Interface | I2C, USB | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (1.96x1.56) | |
Base Product Number |
| Bulk: | 4063 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 318 | €0.80896 | €257.25 |
| Unit Price without VAT: | €0.80896 |
|---|---|
| Unit Price with VAT: | €0.98693 |