



9498201002 | |
|---|---|
DigiKey Part Number | 1934-9498201002-ND |
Manufacturer | |
Manufacturer Product Number | 9498201002 |
Description | FERRITE CORE E SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core E Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 9498201002 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 134.0 |
Manufacturer Fair-Rite Products Corp. | Effective Length (le) mm 20.1 |
Packaging Bulk | Effective Area (Ae) mm² 15.3 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 15.0 |
Core Type E | Effective Magnetic Volume (Ve) mm³ 315.0 |
Tolerance ±25% | Finish Uncoated |
Gap Ungapped | Length 0.551" (14.00mm) |
Initial Permeability (µi) 2400 | Width 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.31300 | €3.13 |
| 25 | €0.27000 | €6.75 |
| 50 | €0.24080 | €12.04 |
| 100 | €0.21380 | €21.38 |
| 250 | €0.18132 | €45.33 |
| 500 | €0.15876 | €79.38 |
| 3,384 | €0.11792 | €399.04 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.53680 |