1 Ferrite Bead Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ferrite Bead Axial
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2961666671

DigiKey Part Number
1934-1311-ND
Manufacturer
Manufacturer Product Number
2961666671
Description
FERRITE BEAD AXIAL 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Ferrite Bead Axial
Datasheet
 Datasheet
EDA/CAD Models
2961666671 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Filter Type
-
Number of Lines
1
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.236" Dia x 0.394" L (6.00mm x 10.00mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,267
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€0.62000€0.62
10€0.43300€4.33
25€0.37280€9.32
50€0.33200€16.60
200€0.25910€51.82
400€0.22655€90.62
600€0.20858€125.15
1,000€0.18697€186.97
5,000€0.17220€861.00
Manufacturers Standard Package
Unit Price without VAT:€0.62000
Unit Price with VAT:€0.75640