
100543 | |
|---|---|
DigiKey Part Number | 4301-100543-ND |
Manufacturer | |
Manufacturer Product Number | 100543 |
Description | 3D Filament Pink PLA |
Customer Reference | |
Detailed Description | 3D Printing Filament Pink PLA (Polylactide) 0.070" (1.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabru GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Pink | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | - | |
Flex Strength | 60MPa | |
Density | - | |
Operating Temperature | 190°C ~ 230°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.92000 | €27.92 |
| 10 | €24.76500 | €247.65 |
| 25 | €23.61280 | €590.32 |
| 50 | €22.77700 | €1,138.85 |
| 100 | €21.97080 | €2,197.08 |
| 250 | €20.94880 | €5,237.20 |
| Unit Price without VAT: | €27.92000 |
|---|---|
| Unit Price with VAT: | €34.06240 |